Part Details for VNH5180ATR-E by STMicroelectronics
Results Overview of VNH5180ATR-E by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNH5180ATR-E Information
VNH5180ATR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNH5180ATR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7914
|
Newark | Motor Driver Ics Rohs Compliant: Yes |Stmicroelectronics VNH5180ATR-E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$2.3900 / $3.0500 | Buy Now |
DISTI #
51AC9795
|
Newark | Motor Driver, H-Bridge, 2 O/P, Powersso, Motor Type:H-Bridge, No. Of Outputs:2Outputs, Output Current:8A, Output Voltage:-, Driver Case Style:Powersso, No. Of Pins:36Pins, Supply Voltage Min:5.5V, Supply Voltage Max:18V, Operating Rohs Compliant: Yes |Stmicroelectronics VNH5180ATR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$2.4400 / $4.3300 | Buy Now |
DISTI #
73T2619
|
Newark | Motor Control |Stmicroelectronics VNH5180ATR-E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VNH5180ATR-E
|
Avnet Americas | H-Bridge Motor Driver 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNH5180ATR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 42000 |
|
$2.0516 | Buy Now |
|
STMicroelectronics | Automotive fully integrated H-bridge motor driver RoHS: Compliant Min Qty: 1 | 6000 |
|
$2.4700 / $4.2400 | Buy Now |
DISTI #
VNH5180ATR-E
|
Avnet Silica | HBridge Motor Driver 36Pin PowerSSO EP TR (Alt: VNH5180ATR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
VNH5180ATR-E
|
EBV Elektronik | HBridge Motor Driver 36Pin PowerSSO EP TR (Alt: VNH5180ATR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 7000 |
|
Buy Now | |
|
Win Source Electronics | H-Bridge Motor Driver Automotive 36-Pin PowerSSO EP T/R / IC MOTOR DRIVER PAR 36POWERSSO | 4900 |
|
$2.6846 / $4.0269 | Buy Now |
Part Details for VNH5180ATR-E
VNH5180ATR-E CAD Models
VNH5180ATR-E Part Data Attributes
|
VNH5180ATR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH5180ATR-E
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |