Datasheets
VNI2140JTR by: STMicroelectronics

Dual high side smart power solid state relay

Part Details for VNI2140JTR by STMicroelectronics

Overview of VNI2140JTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for VNI2140JTR

Part # Distributor Description Stock Price Buy
DISTI # 07AH7255
Newark Solid State Relay Driver, -40 To 125Degc, Output Current:500Ma, Supply Voltage Min:9V, Supply Voltage Max:45V, Driver Case Style:Powersso, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |Stmicroelectronics VNI2140JTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 34166
  • 1 $3.8000
  • 10 $3.4100
  • 25 $3.2300
  • 50 $3.0100
  • 100 $2.8000
  • 250 $2.6500
  • 500 $2.3800
  • 1,000 $2.0100
$2.0100 / $3.8000 Buy Now
DISTI # 90R9369
Newark Motion Control & Automation |Stmicroelectronics VNI2140JTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-10698-2-ND
DigiKey IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 2500 Container: Reel 12500
Tape & Reel
  • 2,500 $1.6357
  • 5,000 $1.5742
$1.5742 / $1.6357 Buy Now
DISTI # 497-10698-1-ND
DigiKey IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Container: Cut Tape 56
Cut Tape
  • 1 $3.2600
  • 10 $2.9270
  • 25 $2.7672
  • 100 $2.3983
  • 250 $2.2753
  • 500 $2.0416
  • 1,000 $1.7218
$1.7218 / $3.2600 Buy Now
DISTI # 497-10698-6-ND
DigiKey IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $3.2600
  • 10 $2.9270
  • 25 $2.7672
  • 100 $2.3983
  • 250 $2.2753
  • 500 $2.0416
  • 1,000 $1.7218
$1.7218 / $3.2600 Buy Now
DISTI # VNI2140JTR
Avnet Americas Power Switch Hi Side 0.5A 12-Pin PowerSSO T/R - Tape and Reel (Alt: VNI2140JTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $1.7717
  • 5,000 $1.7352
  • 10,000 $1.6987
$1.6987 / $1.7717 Buy Now
DISTI # VNI2140JTR
Avnet Americas Power Switch Hi Side 0.5A 12-Pin PowerSSO T/R - Tape and Reel (Alt: VNI2140JTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.7717
  • 5,000 $1.7352
  • 10,000 $1.6987
$1.6987 / $1.7717 Buy Now
STMicroelectronics Dual high side smart power solid state relay RoHS: Compliant Min Qty: 1 5165
  • 1 $3.5500
  • 10 $3.0200
  • 100 $2.6200
  • 250 $2.4800
  • 500 $2.2300
$2.2300 / $3.5500 Buy Now
DISTI # VNI2140JTR
TME IC: power switch, high-side, 1A, Ch: 2, SMD, PowerSSO12, reel,tape Min Qty: 1 0
  • 1 $3.6100
  • 5 $3.2800
  • 25 $2.9300
  • 100 $2.5900
  • 500 $2.2600
$2.2600 / $3.6100 RFQ
DISTI # VNI2140JTR
Avnet Silica Power Switch Hi Side 0.5A 12-Pin PowerSSO T/R (Alt: VNI2140JTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 57500
Buy Now
DISTI # VNI2140JTR
EBV Elektronik Power Switch Hi Side 0.5A 12-Pin PowerSSO T/R (Alt: VNI2140JTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days EBV - 2500
Buy Now

Part Details for VNI2140JTR

VNI2140JTR CAD Models

VNI2140JTR Part Data Attributes

VNI2140JTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
VNI2140JTR STMicroelectronics Dual high side smart power solid state relay
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SSOP
Package Description SSOP-12
Pin Count 12
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Built-in Protections TRANSIENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 2
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G12
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE AND SINK
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code HLSSOP
Package Equivalence Code SOP12,.25,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.62 mm
Supply Voltage-Max 36 V
Supply Voltage-Min 9 V
Supply Voltage-Nom 24 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

VNI2140JTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VNI2140JTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VNI2140JTR by STMicroelectronics

  • Please alert me when VNI2140JTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VNI2140JTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VNI2140JTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VNI2140JTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VNI2140JTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VNI2140JTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: