-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET III fully protected low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNLD5300TR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807079RL
|
Farnell | POWER LOAD SW, AEC-Q100, 5.5V, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 3668 |
|
$0.6363 / $0.6709 | Buy Now |
DISTI #
2807079
|
Farnell | POWER LOAD SW, AEC-Q100, 5.5V, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 3668 |
|
$0.6363 / $1.2293 | Buy Now |
DISTI #
VNLD5300TR-E
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: VNLD5300TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5299 / $0.5624 | Buy Now |
|
STMicroelectronics | OMNIFET III fully protected low-side driver RoHS: Compliant Min Qty: 1 | 29381 |
|
$0.6400 / $1.2300 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
DISTI #
SMC-VNLD5300TR-E
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30589 |
|
RFQ | |
DISTI #
VNLD5300TR-E
|
Avnet Silica | MOSFET DRVR 2A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R (Alt: VNLD5300TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 35000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 9804 |
|
RFQ | |
DISTI #
VNLD5300TR-E
|
EBV Elektronik | MOSFET DRVR 2A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R (Alt: VNLD5300TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 300m 2A 2 SOIC-8 Power Distribution Switches ROHS | 114 |
|
$0.5743 / $1.1062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNLD5300TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNLD5300TR-E
STMicroelectronics
OMNIFET III fully protected low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |