Drivers And Interfaces
VNP14N04
STMicroelectronics
Description: 14A BUF OR INV BASED PRPHL DRVR, PSFM3, TO-220, 3 PIN

Overview of VNP14N04 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VNP14N04 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VNP14N04 by STMicroelectronics

VNP14N04
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
3
Output Characteristics
OPEN-DRAIN
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
14 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max
0.5 mA
Surface Mount
NO
Technology
MOS
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Turn-off Time
7.5 µs
Turn-on Time
0.5 µs
Want to compare parts?
  1. VNP14N04
    STMicroelectronics
    14A BUF OR INV BASED PRPHL DRVR, PSFM3, TO-220, 3 PIN
    VS

Related Parts for VNP14N04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VNP14N04 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VNP14N04 by STMicroelectronics

Select Manufacturer
Which Manufacturer of VNP14N04 would you like to use for your alert(s)?
  • Please alert me when VNP14N04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VNP14N04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VNP14N04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VNP14N04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VNP14N04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VNP14N04 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: