Part Details for VNP35N07 by STMicroelectronics
Results Overview of VNP35N07 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNP35N07 Information
VNP35N07 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNP35N07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNP35N07
|
TME | IC: power switch, low-side, 35A, Ch: 1, THT, TO220-3, tube Min Qty: 1 | 411 |
|
$2.7200 / $4.2400 | Buy Now |
|
ComSIT USA | OMNIFET FULLY AUTOPROTECTED POWER MOSFET Buffer/Inverter Based Peripheral Driver, 35A, MOS, PSFM3 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 350 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 350 |
|
RFQ |
Part Details for VNP35N07
VNP35N07 CAD Models
VNP35N07 Part Data Attributes
|
VNP35N07
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNP35N07
STMicroelectronics
35A BUF OR INV BASED PRPHL DRVR, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 35 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.5 mA | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 16 µs | |
Turn-on Time | 0.8 µs |
Alternate Parts for VNP35N07
This table gives cross-reference parts and alternative options found for VNP35N07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNP35N07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP001003102 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, | VNP35N07 vs SP001003102 |
BTS133 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 28A, MOS, PSFM3, | VNP35N07 vs BTS133 |
BUK101-50GS,127 | NXP Semiconductors | Check for Price | BUK101-50GS | VNP35N07 vs BUK101-50GS,127 |
SP000668256 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 7A, MOS, PSSO2, TO-263, 3/2 PIN | VNP35N07 vs SP000668256 |