Part Details for VNP35NV04-E by STMicroelectronics
Overview of VNP35NV04-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for VNP35NV04-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1493
|
Newark | Mosfet, N Channel, 45V, 30A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:45V, Continuous Drain Current Id:45A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2.5V, Msl:- Rohs Compliant: Yes |Stmicroelectronics VNP35NV04-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VNP35NV04-E
VNP35NV04-E CAD Models
VNP35NV04-E Part Data Attributes
|
VNP35NV04-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNP35NV04-E
STMicroelectronics
OMNIFET II fully autoprotected Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VNP35NV04-E
This table gives cross-reference parts and alternative options found for VNP35NV04-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNP35NV04-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNP35N07-E | OMNIFET: fully autoprotected Power MOSFET | STMicroelectronics | VNP35NV04-E vs VNP35N07-E |