Part Details for VNQ5E050MK-E by STMicroelectronics
Overview of VNQ5E050MK-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VNQ5E050MK-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNQ5E050MK-E-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VNQ5E050MK-E
|
Avnet Americas | Quad Driver 24-Pin PowerSSO Tube - Rail/Tube (Alt: VNQ5E050MK-E) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Tube | 0 |
|
RFQ | |
DISTI #
VNQ5E050MK-E
|
EBV Elektronik | (Alt: VNQ5E050MK-E) RoHS: Compliant Min Qty: 1225 Package Multiple: 49 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VNQ5E050MK-E
VNQ5E050MK-E CAD Models
VNQ5E050MK-E Part Data Attributes:
|
VNQ5E050MK-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ5E050MK-E
STMicroelectronics
Quad channel high-side driver with analog current sense for automitive applications
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 4 | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |