Part Details for VNQ600APTR-E by STMicroelectronics
Overview of VNQ600APTR-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VNQ600APTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DVR QUAD HIGH SIDE 28SOIC | 30000 |
|
RFQ |
Part Details for VNQ600APTR-E
VNQ600APTR-E CAD Models
VNQ600APTR-E Part Data Attributes:
|
VNQ600APTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ600APTR-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for VNQ600APTR-E
This table gives cross-reference parts and alternative options found for VNQ600APTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ600APTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ7040AYTR | Quad channel high-side driver with MultiSense analog feedback for automotive applications | STMicroelectronics | VNQ600APTR-E vs VNQ7040AYTR |
VNQ600 | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600APTR-E vs VNQ600 |
VNQ7040AYTR-E | BUF OR INV BASED PRPHL DRVR | STMicroelectronics | VNQ600APTR-E vs VNQ7040AYTR-E |
VNQ600A13TR | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600APTR-E vs VNQ600A13TR |
VNQ600P-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ600APTR-E vs VNQ600P-E |
VNQ60013TR | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600APTR-E vs VNQ60013TR |
VNQ7040AY-E | BUF OR INV BASED PRPHL DRVR | STMicroelectronics | VNQ600APTR-E vs VNQ7040AY-E |