Part Details for VNQ7050AJTR-E by STMicroelectronics
Overview of VNQ7050AJTR-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNQ7050AJTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNQ7050AJTR-E-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO16 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
VNQ7050AJTR-E
|
Avnet Americas | MOSFET DRVR 4-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VNQ7050AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
VNQ7050AJTR-E
|
Avnet Americas | MOSFET DRVR 4-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VNQ7050AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for VNQ7050AJTR-E
VNQ7050AJTR-E CAD Models
VNQ7050AJTR-E Part Data Attributes:
|
VNQ7050AJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ7050AJTR-E
STMicroelectronics
BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HLSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
Alternate Parts for VNQ7050AJTR-E
This table gives cross-reference parts and alternative options found for VNQ7050AJTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ7050AJTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ7050AJTR | Quad-channel HSD with analog current sense | STMicroelectronics | VNQ7050AJTR-E vs VNQ7050AJTR |
VNQ830-E | 9A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ7050AJTR-E vs VNQ830-E |
VNQ830TR-E | 9A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ7050AJTR-E vs VNQ830TR-E |
VNQ830P-E | Quad channel high-side driver | STMicroelectronics | VNQ7050AJTR-E vs VNQ830P-E |
VNQ7E100AJTR | Quad channel high-side driver with MultiSense analog feedback for automotive applications | STMicroelectronics | VNQ7050AJTR-E vs VNQ7E100AJTR |
VNQ7050AJ-E | BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16 | STMicroelectronics | VNQ7050AJTR-E vs VNQ7050AJ-E |