Part Details for VNQ7140AJTR-E by STMicroelectronics
Overview of VNQ7140AJTR-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for VNQ7140AJTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNQ7140AJTR-E
|
Avnet Americas | MOSFET DRVR 4A 4-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VNQ7140AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
VNQ7140AJTR-E
|
Avnet Americas | MOSFET DRVR 4A 4-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VNQ7140AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Win Source Electronics | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | 131574 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for VNQ7140AJTR-E
VNQ7140AJTR-E CAD Models
VNQ7140AJTR-E Part Data Attributes:
|
VNQ7140AJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ7140AJTR-E
STMicroelectronics
BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
Alternate Parts for VNQ7140AJTR-E
This table gives cross-reference parts and alternative options found for VNQ7140AJTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ7140AJTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ7140AJ-E | BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16 | STMicroelectronics | VNQ7140AJTR-E vs VNQ7140AJ-E |
VNQ7140AJTR | Quad channel high-side driver with MultiSense analog feedback for automotive applications | STMicroelectronics | VNQ7140AJTR-E vs VNQ7140AJTR |