Datasheets
VNS1NV04DPTR-E by: STMicroelectronics

OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET

Part Details for VNS1NV04DPTR-E by STMicroelectronics

Overview of VNS1NV04DPTR-E by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Smart Cities

Price & Stock for VNS1NV04DPTR-E

Part # Distributor Description Stock Price Buy
DISTI # 06X1147
Newark Mosfet Transistor, N Channel, 1.7 A, 45 V, 0.25 Ohm, 5 V, 500 Mv Rohs Compliant: Yes |Stmicroelectronics VNS1NV04DPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 14907
  • 1 $1.8900
  • 10 $1.7200
  • 25 $1.6300
  • 50 $1.5200
  • 100 $1.4100
  • 250 $1.3300
  • 500 $1.1800
  • 1,000 $1.0100
$1.0100 / $1.8900 Buy Now
DISTI # 96AC4793
Newark Low Side Switches Rohs Compliant: Yes |Stmicroelectronics VNS1NV04DPTR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 2500
  • 1 $0.7350
$0.7350 Buy Now
DISTI # 497-11722-2-ND
DigiKey IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 2500 Container: Reel 2380
Tape & Reel
  • 2,500 $0.6884
  • 5,000 $0.6629
  • 12,500 $0.6374
$0.6374 / $0.6884 Buy Now
DISTI # 497-11722-1-ND
DigiKey IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Container: Cut Tape 0
Cut Tape
  • 1 $1.5000
  • 10 $1.3510
  • 25 $1.2748
  • 100 $1.0862
  • 250 $1.0199
  • 500 $0.8924
  • 1,000 $0.7394
$0.7394 / $1.5000 Buy Now
DISTI # 497-11722-6-ND
DigiKey IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $1.5000
  • 10 $1.3510
  • 25 $1.2748
  • 100 $1.0862
  • 250 $1.0199
  • 500 $0.8924
  • 1,000 $0.7394
$0.7394 / $1.5000 Buy Now
DISTI # VNS1NV04DPTR-E
Avnet Americas Power Switch Lo Side 1.7A 8-Pin SO N T/R - Tape and Reel (Alt: VNS1NV04DPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 2500
  • 2,500 $0.7346
  • 5,000 $0.7195
  • 10,000 $0.7043
$0.7043 / $0.7346 Buy Now
DISTI # VNS1NV04DPTR-E
Avnet Americas Power Switch Lo Side 1.7A 8-Pin SO N T/R - Tape and Reel (Alt: VNS1NV04DPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.7346
  • 5,000 $0.7195
  • 10,000 $0.7043
$0.7043 / $0.7346 Buy Now
STMicroelectronics OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET RoHS: Compliant Min Qty: 1 32638
  • 1 $1.6500
  • 10 $1.4100
  • 100 $1.2300
  • 250 $1.1600
  • 500 $1.0100
$1.0100 / $1.6500 Buy Now
DISTI # VNS1NV04DPTR-E
TME IC: power switch, low-side, 1.7A, Ch: 2, SMD, SO8, reel,tape Min Qty: 1 2923
  • 1 $2.0200
  • 3 $1.9700
  • 10 $1.9100
  • 25 $1.7700
  • 100 $1.5100
  • 250 $1.4000
  • 500 $1.3400
  • 1,000 $1.3000
  • 2,500 $1.2500
$1.2500 / $2.0200 Buy Now
Ameya Holding Limited VNS1NV04 Series 40V 1.7 A OMNIFET II Fully Auto-Protected Low-Side Driver-SOIC-8 17500
RFQ
DISTI # VNS1NV04DPTR-E
Avnet Silica Power Switch Lo Side 1.7A 8-Pin SO N T/R (Alt: VNS1NV04DPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 177500
Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 10235
  • 2,500 $0.8700
  • 5,000 $0.7700
$0.7700 / $0.8700 Buy Now
Win Source Electronics MOSFET N-CH 40V 1.7A 8SOIC 47300
  • 65 $0.8130
  • 150 $0.6670
  • 235 $0.6460
  • 320 $0.6250
  • 415 $0.6050
  • 555 $0.5420
$0.5420 / $0.8130 Buy Now

Part Details for VNS1NV04DPTR-E

VNS1NV04DPTR-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VNS1NV04DPTR-E Part Data Attributes

VNS1NV04DPTR-E STMicroelectronics
Buy Now Datasheet
Compare Parts:
VNS1NV04DPTR-E STMicroelectronics OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description ROHS COMPLIANT, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e6
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 1.7 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Technology MOS
Terminal Finish Tin/Silver/Bismuth (Sn/Ag/Bi)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 9.5 µs
Turn-on Time 5 µs
Width 3.9 mm

Alternate Parts for VNS1NV04DPTR-E

This table gives cross-reference parts and alternative options found for VNS1NV04DPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNS1NV04DPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VNS1NV04DP-E OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNS1NV04DPTR-E vs VNS1NV04DP-E
Part Number Description Manufacturer Compare
VNS1NV04DP-E OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNS1NV04DPTR-E vs VNS1NV04DP-E

VNS1NV04DPTR-E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VNS1NV04DPTR-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VNS1NV04DPTR-E by STMicroelectronics

  • Please alert me when VNS1NV04DPTR-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VNS1NV04DPTR-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VNS1NV04DPTR-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VNS1NV04DPTR-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VNS1NV04DPTR-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VNS1NV04DPTR-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: