-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET II fully autoprotected Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7979
|
Newark | Power Load Switch, Low Side, Soic-8, Power Load Switch Type:Low Side, No. Of Channels:1Channels, Input Voltage:-, Current Limit:1.7A, On State Resistance:0.25Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Thermal Protection:Yes Rohs Compliant: Yes |Stmicroelectronics VNS1NV04PTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16854 |
|
$0.6860 / $1.3900 | Buy Now |
DISTI #
VNS1NV04PTR-E
|
Avnet Americas | Power Switch Lo Side 1.7A 8-Pin SO N T/R - Tape and Reel (Alt: VNS1NV04PTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 27500 |
|
$0.4554 / $0.5561 | Buy Now |
|
STMicroelectronics | OMNIFET II fully autoprotected Power MOSFET RoHS: Compliant Min Qty: 1 | 8993 |
|
$0.5800 / $1.1100 | Buy Now |
DISTI #
VNS1NV04PTR-E
|
Avnet Silica | Power Switch Lo Side 1.7A 8-Pin SO N T/R (Alt: VNS1NV04PTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
VNS1NV04PTR-E
|
EBV Elektronik | Power Switch Lo Side 1.7A 8-Pin SO N T/R (Alt: VNS1NV04PTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 37500 |
|
Buy Now | |
|
Win Source Electronics | OMNIFET II fully autoprotected Power MOSFET | 67190 |
|
$0.5892 / $0.8838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNS1NV04PTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS1NV04PTR-E
STMicroelectronics
OMNIFET II fully autoprotected Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 9.5 µs | |
Turn-on Time | 5 µs | |
Width | 3.9 mm |