Part Details for VO-FS-CW-24B6 by VaOpto
Overview of VO-FS-CW-24B6 by VaOpto
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S24B6RX22LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 15 way Socket Straight, Pin in Paste,, Insert UNC 4-40 +Metal pegs+ Electrical continuity, Tape and Reel for Vaccum nozzle. | |
D09P24B6PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 500 cycles, Standard Hole, 2.4mm PCB thickness. | |
D09S24B6PV00LF | Amphenol Communications Solutions | D09S24B6PV00LF-DSUB S/S STB 09SOCK LF |
Price & Stock for VO-FS-CW-24B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 160 |
|
RFQ |