Part Details for VO0611500000G by Anytek Technology Corporation Ltd
Overview of VO0611500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO0611500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO0611500000G-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.5MM Min Qty: 1950 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4379 | Buy Now |
DISTI #
72330662
|
RS | VO-3.5-2*3P Green , PIN with bright Tin plated Close 180D | Amphenol - Anytek VO0611500000G RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 | RFQ |
DISTI #
ANYVO0611500000G
|
Heilind Electronics | VO-3.5-23P GREEN PIN WITH BRI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4101 / $0.5974 | Buy Now |
DISTI #
ANYVO0611500000G
|
Interstate Connecting Components | VO-3.5-23P GREEN PIN WITH BRI | 0 |
|
Buy Now |