Part Details for VO0612510000G by Anytek Technology Corporation Ltd
Overview of VO0612510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO0612510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO0612510000G-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9572 | Buy Now |
DISTI #
72330668
|
RS | VO-3.81-2*3P Green ROHS , PIN with bright Tin plated with flange 90D ,MARK | Amphenol - Anytek VO0612510000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 | RFQ |
DISTI #
ANYVO0612510000G
|
Heilind Electronics | VO-3.81-23P GREEN ROHS PIN WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.8710 / $1.8230 | Buy Now | |
DISTI #
ANYVO0612510000G
|
Interstate Connecting Components | VO-3.81-23P GREEN ROHS PIN WI | 0 |
|
Buy Now |