Part Details for VO1632500000G by Anytek Technology Corporation Ltd
Overview of VO1632500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO1632500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO1632500000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.81MM Min Qty: 2280 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6977 | Buy Now |
DISTI #
72330246
|
RS | VO-3.81-2*8P Green , PIN with bright Tin plated with flange 180D | Amphenol - Anytek VO1632500000G RoHS: Compliant Min Qty: 2280 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 | RFQ |
DISTI #
ANYVO1632500000G
|
Heilind Electronics | VO-3.81-28P GREEN PIN WITH BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $4.4000 | Buy Now |
DISTI #
ANYVO1632500000G
|
Interstate Connecting Components | VO-3.81-28P GREEN PIN WITH BR | 0 |
|
Buy Now |