Part Details for VO2211510000G by Anytek Technology Corporation Ltd
Overview of VO2211510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO2211510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO2211510000G-ND
|
DigiKey | TERM BLOCK HDR 22POS 90DEG 3.5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4548 | Buy Now |
DISTI #
72330286
|
RS | VO-3.5-2*11P Green , close R/A NL66 ,logo | Amphenol - Anytek VO2211510000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ |
DISTI #
ANYVO2211510000G
|
Heilind Electronics | VO-3.5-211P GREEN CLOSE RA NL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.8800 | Buy Now |
DISTI #
ANYVO2211510000G
|
Interstate Connecting Components | VO-3.5-211P GREEN CLOSE RA NL | 0 |
|
Buy Now |