Part Details for VO3120-X019T by Vishay Intertechnologies
Overview of VO3120-X019T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO3120-X019T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1297
|
Newark | Optocoupler, Gate Driver O/P, 5.3Kv, Smd-8, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5.3Kv, Product Range:-, Input Current:25Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Vishay VO3120-X019T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8710 / $1.1100 | Buy Now |
DISTI #
63W3425
|
Newark | Optocoupler, Gate Driver O/P, 5.3Kv, Smd-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5.3Kv, Product Range:-, Input Current:25Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Vishay VO3120-X019T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
VO3120-X019T
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP SMD T/R - Tape and Reel (Alt: VO3120-X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.9180 / $1.1662 | Buy Now |
DISTI #
78-VO3120-X019T
|
Mouser Electronics | Optically Isolated Gate Drivers IGBT MOSFET Driver 2.5A VDE RoHS: Compliant | 0 |
|
$0.8720 / $2.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks | 0 |
|
$0.8950 | Buy Now |
DISTI #
VO3120-X019T
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP SMD T/R (Alt: VO3120-X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VO3120-X019T
VO3120-X019T CAD Models
VO3120-X019T Part Data Attributes
|
VO3120-X019T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO3120-X019T
Vishay Intertechnologies
Buffer/Inverter Based MOSFET Driver, PDSO8, SMD-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.4 µs |