Part Details for VO4211500000G by Amphenol Corporation
Overview of VO4211500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO4211500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO4211500000G
|
Avnet Americas | VO42115000J0G-350 TB SOCKET VERTICAL - Bulk (Alt: VO4211500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.6147 / $3.1082 | Buy Now |
DISTI #
649-VO42115000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB SKT VERTICAL | 0 |
|
$2.7500 | Order Now |
DISTI #
VO4211500000G
|
Avnet Americas | VO42115000J0G-350 TB SOCKET VERTICAL - Bulk (Alt: VO4211500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.6147 / $3.1082 | Buy Now |
Part Details for VO4211500000G
VO4211500000G CAD Models
VO4211500000G Part Data Attributes:
|
VO4211500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VO4211500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 42 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |