Part Details for VOF-10B-S24 by CUI Inc
Overview of VOF-10B-S24 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VOF-10B-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4146-ND
|
DigiKey | AC/DC CONVERTER 24V 10W Min Qty: 100 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4080 | Buy Now |
DISTI #
490-VOF-10B-S24
|
Mouser Electronics | AC/DC Power Modules ac-dc 10 W 24 V sngle outpt open PCB RoHS: Compliant | 43 |
|
$9.7100 / $12.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 2 | 0 |
|
$8.9300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 24V@0.45A - 10.8W RoHS: Compliant |
100 In Stock |
|
$8.9100 / $11.6000 | Buy Now |
DISTI #
68420546
|
Verical | AC/DC Power Supply Single-OUT 24V 0.45A 10W 4-Pin Box Min Qty: 6 Package Multiple: 2 Date Code: 2320 | Americas - 100 |
|
$11.8788 / $14.9485 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 24V@0.45A - 10.8W RoHS: Compliant |
100 In Stock |
|
$8.9100 / $11.6000 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc 10 W 24 V sngle outpt open PCB | 43 |
|
$41.7100 | Buy Now |
Part Details for VOF-10B-S24
VOF-10B-S24 CAD Models
VOF-10B-S24 Part Data Attributes:
|
VOF-10B-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-10B-S24
CUI Inc
Board Mount AC-DC Power Supply, 24 Vdc, 0.45 A, 10.8 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e3 | |
Length | 48.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 20.98 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | NO | |
Width | 23.3 mm |
Alternate Parts for VOF-10B-S24
This table gives cross-reference parts and alternative options found for VOF-10B-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-10B-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q24-S24-DIN | 24 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range | CUI Inc | VOF-10B-S24 vs PYB10-Q24-S24-DIN |
PYB10-Q24-S24 | 24 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range | CUI Inc | VOF-10B-S24 vs PYB10-Q24-S24 |
VSK-S10-24UA-T | Chassis Mount Power Supply, 24 Vdc, 0.45 A, 10 W | CUI Inc | VOF-10B-S24 vs VSK-S10-24UA-T |
PQQ10W-Q24-S24-S | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | VOF-10B-S24 vs PQQ10W-Q24-S24-S |
PYB10-Q24-S24-T | 24 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range | CUI Inc | VOF-10B-S24 vs PYB10-Q24-S24-T |
AM10TW-2424S-NZ | DC-DC Regulated Power Supply Module, | Aimtec | VOF-10B-S24 vs AM10TW-2424S-NZ |
PDQE10-Q24-S24-U | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | VOF-10B-S24 vs PDQE10-Q24-S24-U |
AM10E-2424SZ | DC/DC Converter; Product Weight (grams): 31; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.416; Efficiency (%): 86; Max Capacitive load (µF): 330; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous | Aimtec | VOF-10B-S24 vs AM10E-2424SZ |
VSK-S10-24UA | Board Mount AC-DC Power Supply, 24 Vdc, 0.45 A, 10 W | CUI Inc | VOF-10B-S24 vs VSK-S10-24UA |
PDQE10-Q24-S24-DIN | 24 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range | CUI Inc | VOF-10B-S24 vs PDQE10-Q24-S24-DIN |