-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 114W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8768
|
Newark | Power Supply, Ac-Dc, 15V, 7.6A Rohs Compliant: Yes |Cui VOF-120C-15-CNF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$55.7600 | Buy Now |
DISTI #
102-VOF-120C-15-CNF-ND
|
DigiKey | AC/DC CONVERTER 15V 114W Min Qty: 1 Lead time: 20 Weeks Container: Box |
7 In Stock |
|
$40.3400 | Buy Now |
DISTI #
490-VOF-120C-15-CNF
|
Mouser Electronics | Switching Power Supplies ac-dc, 120 W, 15 Vdc , single output, me RoHS: Compliant | 0 |
|
$40.3400 | Order Now |
DISTI #
V99:2348_25977198
|
Arrow Electronics | AC/DC Power Supply Single-OUT 15V 7.6A 114W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2052 | Americas - 9 |
|
$29.0500 / $38.4960 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 | 0 |
|
$41.9100 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 120W - 15VDC@8A - Enclosed - Chassis Mount RoHS: Compliant |
45 Partner Stock |
|
$47.0500 / $79.1200 | Buy Now |
DISTI #
67543771
|
Verical | AC/DC Power Supply Single-OUT 15V 7.6A 114W 7-Pin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$41.1500 / $43.5600 | Buy Now |
DISTI #
57139610
|
Verical | AC/DC Power Supply Single-OUT 15V 7.6A 114W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 9 |
|
$29.0500 | Buy Now |
DISTI #
000000000006367711
|
Sager | Switching Power Supplies ac-dc, 120 W, 15 Vdc , single output, me Min Qty: 1 | 0 |
|
$46.1000 / $53.7800 | Buy Now |
DISTI #
3786658
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 7.6A RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$57.6036 / $59.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-120C-15-CNF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-120C-15-CNF
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 114W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 80 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.6 A | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 114 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |