Part Details for VOF-15-24 by CUI Inc
Overview of VOF-15-24 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VOF-15-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VOF-15-24
|
Mouser Electronics | Switching Power Supplies Internal AC-DC Power Supplies RoHS: Compliant | 70 |
|
$24.8100 / $30.1200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 24V@0.63A - 15W RoHS: Compliant |
1867 Partner Stock |
|
$25.3200 / $31.6800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2427 |
|
RFQ | |
|
Neutron USA | Switching Power Supplies Internal AC-DC Power Supplies | 50 |
|
$71.9300 | Buy Now |
Part Details for VOF-15-24
VOF-15-24 CAD Models
VOF-15-24 Part Data Attributes
|
VOF-15-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-15-24
CUI Inc
Board Mount AC-DC Power Supply, 24 Vdc, 0.63 A, 15 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
Length | 70 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.63 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Width | 48.6 mm |