Part Details for VOF-15-5 by CUI Inc
Overview of VOF-15-5 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VOF-15-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4868
|
Newark | Ac/Dc Power Supply Single-Out 5V 3A 15W 4-Pin |Cui VOF-15-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3300 / $29.8300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 5V@3A - 15W RoHS: Compliant |
551 Partner Stock |
|
$23.4800 / $31.5100 | Buy Now |
DISTI #
65690241
|
Verical | AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 486 |
|
$24.2800 / $28.5900 | Buy Now |
DISTI #
61885168
|
Verical | AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 65 |
|
$24.2800 / $28.5900 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 5V@3A - 15W RoHS: Compliant |
551 Partner Stock |
|
$23.4800 / $31.5100 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 15 W, 5 Vdc, single output, open PCB | 50 |
|
$65.3900 | Buy Now |
Part Details for VOF-15-5
VOF-15-5 CAD Models
VOF-15-5 Part Data Attributes:
|
VOF-15-5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-15-5
CUI Inc
Board Mount AC-DC Power Supply, 5 Vdc, 3 A, 15 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
Length | 70 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Width | 48.6 mm |
Alternate Parts for VOF-15-5
This table gives cross-reference parts and alternative options found for VOF-15-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-15-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AME15-5SMAZ | AC/DC Converter; Product Weight (grams): 100; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 3; Efficiency (%): 77; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: PCB; W (in): 1.83; L (in): 2.56; H (in): 0.79; W (mm): 46.5; L (mm): 65; H (mm): 20.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.2 | Aimtec | VOF-15-5 vs AME15-5SMAZ |
VSK-S15-5U | Board Mount AC-DC Power Supply, 5 Vdc, 2.8 A, 15 W | CUI Inc | VOF-15-5 vs VSK-S15-5U |
VGS-15W-5-A | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | VOF-15-5 vs VGS-15W-5-A |
PDRB-18-5A | AC-DC Regulated Power Supply Module | CUI Inc | VOF-15-5 vs PDRB-18-5A |
VGS-15W-5-B | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | VOF-15-5 vs VGS-15W-5-B |
PDRB-30-5 | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | VOF-15-5 vs PDRB-30-5 |
VGS-15W-5 | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | VOF-15-5 vs VGS-15W-5 |