Part Details for VOF-185-12 by CUI Inc
Overview of VOF-185-12 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VOF-185-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4879
|
Newark | Ac-185W 12Vsingle Output Open Pcb |Cui VOF-185-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8600 / $165.9500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame - 12V@15.42 A - 185W RoHS: Compliant |
362 Partner Stock |
|
$84.5900 / $107.2500 | Buy Now |
DISTI #
33967910
|
Verical | AC/DC Power Supply Single-OUT 12V 15.42A 185W 14-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1635 | Americas - 37 |
|
$57.3300 | Buy Now |
DISTI #
C1S158100131297
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 15.42A 185W 14-Pin RoHS: Compliant pbFree: No | 37 |
|
$70.1000 | Buy Now |
|
Neutron USA | Switching Power Supplies 185W 12V 15.42A 3x5 Open PCB PS | 50 |
|
$125.9800 | Buy Now |
Part Details for VOF-185-12
VOF-185-12 CAD Models
VOF-185-12 Part Data Attributes
|
VOF-185-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-185-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 15.42 A, 185 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE ; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 111 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3 s | |
Width | 76.2 mm |