-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Mount AC-DC Power Supply, 48 Vdc, 0.42 A, 20 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOF-20B-S48-ND
|
DigiKey | AC/DC CONVERTER 48V 20W Min Qty: 100 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9381 | Buy Now |
DISTI #
490-VOF-20B-S48
|
Mouser Electronics | AC/DC Power Modules ac-dc 20 W 48 V sngle outpt open PCB RoHS: Compliant | 96 |
|
$12.0700 / $15.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks | 0 |
|
$11.1000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 48V@0.42A - 20W RoHS: Compliant |
900 Partner Stock |
|
$11.9500 / $17.9500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 48V@0.42A - 20W RoHS: Compliant |
900 Partner Stock |
|
$11.9500 / $17.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-20B-S48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-20B-S48
CUI Inc
Board Mount AC-DC Power Supply, 48 Vdc, 0.42 A, 20 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e3 | |
Length | 59.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 42.3 mm |