-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8803
|
Newark | Power Supply, Ac-Dc, 48V, 4.7A Rohs Compliant: Yes |Cui VOF-225C-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$58.2600 / $65.9200 | Buy Now |
DISTI #
102-VOF-225C-48-ND
|
DigiKey | AC/DC CONVERTER 48V 226W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
21 In Stock |
|
$47.6660 / $56.1800 | Buy Now |
DISTI #
490-VOF-225C-48
|
Mouser Electronics | Switching Power Supplies ac-dc, 225 W, 48 Vdc , single output, op RoHS: Compliant | 11 |
|
$47.6600 / $53.9300 | Buy Now |
DISTI #
V99:2348_25977226
|
Arrow Electronics | CUI’s series of VOF’s offer efficient performance and a compact solution for consumer, industrial, and ICT applications Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2051 | Americas - 10 |
|
$45.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$43.7800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 225W - 48VDC@4.68A - Open Frame - Chassis Mount RoHS: Compliant |
36 Partner Stock |
|
$45.6200 / $60.5300 | Buy Now |
DISTI #
67003504
|
Verical | CUI’s series of VOF’s offer efficient performance and a compact solution for consumer, industrial, and ICT applications Min Qty: 2 Package Multiple: 1 | Americas - 36 |
|
$42.1400 / $45.5100 | Buy Now |
DISTI #
58114736
|
Verical | CUI’s series of VOF’s offer efficient performance and a compact solution for consumer, industrial, and ICT applications Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 10 |
|
$45.2500 | Buy Now |
DISTI #
3786689
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 48V, 4.7A RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$54.9868 / $57.7432 | Buy Now |
DISTI #
3786689
|
Farnell | POWER SUPPLY, AC-DC, 48V, 4.7A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 9 |
|
$64.1689 / $83.9497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-225C-48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-225C-48
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 47.1 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 225 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
This table gives cross-reference parts and alternative options found for VOF-225C-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-225C-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMS-180-48 | Chassis Mount Power Supply, 48 Vdc, 3.75 A, 180 W | CUI Inc | VOF-225C-48 vs VMS-180-48 |
VMS-225C-48-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-225C-48 vs VMS-225C-48-CNF |
VOF-180-48-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-225C-48 vs VOF-180-48-1 |
KLNA120F-48 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | VOF-225C-48 vs KLNA120F-48 |
VMS-225C-48 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-225C-48 vs VMS-225C-48 |
VOF-120C-48-CNF | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | CUI Inc | VOF-225C-48 vs VOF-120C-48-CNF |
VOF-225A-48 | Chassis Mount Power Supply, 48 Vdc, 4.69 A, 225 W | CUI Inc | VOF-225C-48 vs VOF-225A-48 |
PDRA-120-48 | 48 Vdc, 2.5 A, 120 W | CUI Inc | VOF-225C-48 vs PDRA-120-48 |
VMS-180-48-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-225C-48 vs VMS-180-48-1 |