Part Details for VOF-260B-12 by CUI Inc
Overview of VOF-260B-12 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VOF-260B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9914
|
Newark | Power Supply, Ac-Dc, 12V, 21.67A Rohs Compliant: Yes |Cui VOF-260B-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$85.1000 / $141.4300 | Buy Now |
DISTI #
102-VOF-260B-12-ND
|
DigiKey | AC-DC, 260W, 12 VDC, SINGLE OUTP Min Qty: 1 Lead time: 25 Weeks Container: Tray |
14 In Stock |
|
$79.3810 / $93.8100 | Buy Now |
DISTI #
490-VOF-260B-12
|
Mouser Electronics | Switching Power Supplies 12 Vdc, 21.67 A, 260 W | 20 |
|
$79.3700 / $93.8100 | Buy Now |
|
Future Electronics | 260W, 12 Vdc, single output, chassis, open frame, screw terminal RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$86.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$73.5200 / $95.2700 | Buy Now |