Part Details for VOF-260B-48-BP by CUI Inc
Overview of VOF-260B-48-BP by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VOF-260B-48-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VOF-260B-48-BP-ND
|
DigiKey | AC-DC, 260W, 48 VDC, SINGLE OUTP Min Qty: 10 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$97.3750 | Buy Now |
DISTI #
490-VOF-260B-48-BP
|
Mouser Electronics | Switching Power Supplies 48 Vdc, 5.42 A, 260 W | 30 |
|
$90.9900 / $103.7500 | Buy Now |
|
Future Electronics | 260W, 48 Vdc, single output, chassis, open frame, base plate RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$95.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$81.3200 / $105.3700 | Buy Now |