There are no models available for this part yet.
Overview of VOF-275-12 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Electronic Manufacturing
Telecommunications
Renewable Energy
Communication and Networking
Price & Stock for VOF-275-12 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ4891
|
Newark | Ac-275W 12Vsingle Outputopen Pcb |Cui VOF-275-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.3200 / $178.4500 | Buy Now | |
DISTI #
2266-VOF-275-12-ND
|
DigiKey | AC/DC CONVERTER 12V 160W Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$165.4600 / $178.7000 | Buy Now | |
DISTI #
102-4450-ND
|
DigiKey | AC/DC CONVERTER 12V 160W Min Qty: 1 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$161.5839 | Buy Now | |
DISTI #
490-VOF-275-12
|
Mouser Electronics | Switching Power Supplies 275W 12V 22.92A 3x5 open PCB RoHS: Compliant | 0 |
|
$158.2600 | Order Now | |
Future Electronics | VOF-275 Series 275 W 12 V 22.92 A Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$155.4000 / $163.1700 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame - 12V@22.92 A - 275W RoHS: Compliant |
85 Partner Stock |
|
$158.8200 / $172.0200 | Buy Now | ||
DISTI #
000000000006367817
|
Sager | Switching Power Supplies 275W 12V 22.92A 3x5 open PCB Min Qty: 1 | 0 |
|
$167.2900 / $195.1700 | Buy Now | |
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame - 12V@22.92 A - 275W RoHS: Compliant |
85 Partner Stock |
|
$158.8200 / $172.0200 | Buy Now | ||
Neutron USA | AC/DC Power Modules 275W 12V 22.92A 3x5 open PCB | 50 |
|
$228.5900 | Buy Now |
CAD Models for VOF-275-12 by CUI Inc
Part Data Attributes for VOF-275-12 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Additional Feature
|
MAX O/P POWER IS 275W FOR 13 CFM FORCED AIR COOLING
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
80 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXFM-X11
|
Length
|
127 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.36 V
|
Output Voltage-Min
|
11.64 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
160 W
|
Trim/Adjustable Output
|
YES
|
Width
|
76.2 mm
|
Alternate Parts for VOF-275-12
This table gives cross-reference parts and alternative options found for VOF-275-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-275-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBC275-1T12L | AC-DC Regulated Power Supply Module | Bel Fuse | VOF-275-12 vs MBC275-1T12L |