VOF-30C-S12
Description: AC-DC Regulated Power Supply Module

Overview of VOF-30C-S12 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
64991-S12-3RLF Amphenol Communications Solutions 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR

Price & Stock for VOF-30C-S12 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-VOF-30C-S12-ND
DigiKey AC/DC CONVERTER 12V 30W Min Qty: 1 Lead time: 25 Weeks Container: Tray 52
In Stock
  • 1 $14.6900
  • 5 $14.4780
  • 18 $14.2683
  • 36 $13.4289
$13.4289 / $14.6900 Buy Now
Neutron USA Switching Power Supplies ac-dc, 30 W, 12 Vdc, single output, open PCB 50
  • 1 $39.9900
$39.9900 Buy Now

CAD Models for VOF-30C-S12 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VOF-30C-S12 by CUI Inc

VOF-30C-S12
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2019-11-22
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CA, CE, EN, UK
Efficiency (Main Output)
84%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
76.2 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
2.5 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out)
0.03535 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
NO
Width
50.8 mm
Want to compare parts?
  1. VOF-30C-S12
    CUI Inc
    AC-DC Regulated Power Supply Module
    VS

Alternate Parts for VOF-30C-S12

This table gives cross-reference parts and alternative options found for VOF-30C-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-30C-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSK-30D-12-T AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid CUI Inc VOF-30C-S12 vs PSK-30D-12-T
PSK-30D-12 AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid CUI Inc VOF-30C-S12 vs PSK-30D-12
VOF-30-12 Chassis Mount Power Supply, 12 Vdc, 2.5 A, 30 W CUI Inc VOF-30C-S12 vs VOF-30-12
PSK-30D-12-DIN AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid CUI Inc VOF-30C-S12 vs PSK-30D-12-DIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VOF-30C-S12 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VOF-30C-S12 by CUI Inc

Select Manufacturer
Which Manufacturer of VOF-30C-S12 would you like to use for your alert(s)?
  • Please alert me when VOF-30C-S12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VOF-30C-S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VOF-30C-S12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VOF-30C-S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VOF-30C-S12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VOF-30C-S12 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: