-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1503
|
Newark | Power Supply, Ite, 24V, 1.25A Rohs Compliant: Yes |Cui VOF-30C-S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$9.6500 | Buy Now |
DISTI #
102-VOF-30C-S24-ND
|
DigiKey | AC/DC CONVERTER 24V 30W Min Qty: 1 Lead time: 25 Weeks Container: Tray |
491 In Stock |
|
$11.7503 / $14.6900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 30 W - 24 VDC - Single Output - Open PCB RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
71249914
|
Verical | AC/DC Power Supply Single-OUT 24V 1.25A 30W 4-Pin Tray Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$14.7328 | Buy Now |
DISTI #
000000000006367842
|
Sager | Switching Power Supplies ac-dc, 30 W, 24 Vdc, single output, open PCB Min Qty: 1 | 82 |
|
$11.8700 / $13.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-30C-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-30C-S24
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CA, CE, EN, UK | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |