-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2450CDC#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D | |
LTC1450CN#PBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC1450CG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5897
|
Newark | Power Supply, Ac-Dc, 12V, 33.3A Rohs Compliant: Yes |Cui VOF-450C-12-CNF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-VOF-450C-12-CNF-ND
|
DigiKey | AC/DC CONVERTER 12V 400W Min Qty: 1 Lead time: 21 Weeks Container: Box |
29 In Stock |
|
$103.3350 / $110.1100 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 450 W - 12 VDC - Single Output - Metal Case No Fan RoHS: Compliant |
5 Partner Stock |
|
$0 | Buy Now |
|
Neutron USA | Switching Power Supply, 450W 12Vdc 33.3A, Covered, adj Vout, In: 90-264VAC 127-370VDC | 29 |
|
$193.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-450C-12-CNF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-450C-12-CNF
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |