-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5899
|
Newark | Power Supply, Ac-Dc, 15V, 26.7A Rohs Compliant: Yes |Cui VOF-450C-15-CFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-VOF-450C-15-CFS-ND
|
DigiKey | AC/DC CONVERTER 15V 401W Min Qty: 1 Lead time: 21 Weeks Container: Box |
6 In Stock |
|
$120.2920 / $124.1100 | Buy Now |
|
Neutron USA | Switching Power Supply, 401W 15Vdc 26.7A, Enclosed with rear fan, AdjVout, In: 90-264VAC 127-370VDC | 6 |
|
$220.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-450C-15-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-450C-15-CFS
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |