-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5901
|
Newark | Power Supply, Ac-Dc, 24V, 18.75A Rohs Compliant: Yes |Cui VOF-450C-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$104.8100 / $117.3600 | Buy Now |
DISTI #
102-VOF-450C-24-ND
|
DigiKey | AC/DC CONVERTER 24V 450W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
17 In Stock |
|
$82.9639 / $98.0500 | Buy Now |
DISTI #
490-VOF-450C-24
|
Mouser Electronics | Switching Power Supplies The factory is currently not accepting orders for this product RoHS: Compliant | 5 |
|
$82.9600 / $98.0300 | Buy Now |
DISTI #
V99:2348_26551726
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 18.75A 450W 17-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2208 | Americas - 6 |
|
$57.9800 / $76.8376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 | 0 |
|
$77.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-450C-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-450C-24
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |