-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
LTC1550CS8-4.1#TRPBF | Analog Devices | L N, Switched Cap-Reg V Inv | |
LTC1550CGN#PBF | Analog Devices | L N, Switched Cap-Reg V Inv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5926
|
Newark | Power Supply, Ac-Dc, 36V, 15.3A Rohs Compliant: Yes |Cui VOF-550C-36-CFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-VOF-550C-36-CFS-ND
|
DigiKey | AC/DC CONVERTER 36V 551W Min Qty: 1 Lead time: 21 Weeks Container: Box |
5 In Stock |
|
$106.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-550C-36-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-550C-36-CFS
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |