Part Details for VOF-6-15 by CUI Inc
Overview of VOF-6-15 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VOF-6-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4913
|
Newark | Ac-Dc Regulated Power Supply Module, 1 Output, 6W, Hybrid |Cui VOF-6-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9600 / $36.5500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 15V@0.4A - 6W RoHS: Compliant |
241 Partner Stock |
|
$20.1500 / $26.6600 | Buy Now |
DISTI #
61887129
|
Verical | AC/DC Power Supply Single-OUT 15V 0.4A 6W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 241 |
|
$28.0000 / $31.6500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 15V@0.4A - 6W RoHS: Compliant |
241 Partner Stock |
|
$20.1500 / $26.6600 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 6 W, 15 Vdc, single output, open PCB | 50 |
|
$119.9900 | Buy Now |
Part Details for VOF-6-15
VOF-6-15 CAD Models
VOF-6-15 Part Data Attributes
|
VOF-6-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-6-15
CUI Inc
Board Mount AC-DC Power Supply, 15 Vdc, 0.4 A, 6 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 120-375VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 55 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Seated Height-Max | 21.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 35 mm |