Part Details for VOF-85-12 by CUI Inc
Overview of VOF-85-12 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Electronic Manufacturing
Telecommunications
Renewable Energy
Communication and Networking
Price & Stock for VOF-85-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply- 1 Output - Open Frame - 12V@7.1 A - 85W RoHS: Compliant |
1062 In Stock |
|
$35.6500 / $61.0700 | Buy Now |
DISTI #
76464392
|
Verical | AC/DC Power Supply Single-OUT 12V 7.1A 85W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 563 |
|
$28.6400 / $45.8200 | Buy Now |
DISTI #
70803547
|
Verical | AC/DC Power Supply Single-OUT 12V 7.1A 85W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 478 |
|
$28.6400 / $45.8200 | Buy Now |
DISTI #
70810368
|
Verical | AC/DC Power Supply Single-OUT 12V 7.1A 85W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 20 |
|
$46.5790 / $79.3910 | Buy Now |
|
Master Electronics | AC/DC Power Supply- 1 Output - Open Frame - 12V@7.1 A - 85W RoHS: Compliant |
1062 In Stock |
|
$35.6500 / $61.0700 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 85 W, 12 Vdc, single output, open PCB | 50 |
|
$93.2100 | Buy Now |
Part Details for VOF-85-12
VOF-85-12 CAD Models
VOF-85-12 Part Data Attributes
|
VOF-85-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-85-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 7.1 A, 85 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7.1 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 85 W | |
Width | 50.8 mm |