Part Details for VOF-S25B-12-PB by CUI Inc
Overview of VOF-S25B-12-PB by CUI Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for VOF-S25B-12-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1495
|
Newark | Power Supply, Ite, 12V, 2.1A Rohs Compliant: Yes |Cui VOF-S25B-12-PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$37.8000 | Buy Now |
DISTI #
102-VOF-S25B-12-PB-ND
|
DigiKey | AC/DC CONVERTER 12V 25W Min Qty: 1 Lead time: 25 Weeks Container: Box |
12 In Stock |
|
$30.5707 / $37.1200 | Buy Now |
DISTI #
490-VOF-S25B-12-PB
|
Mouser Electronics | AC/DC Power Modules ac-dc, 25 W, 12 Vdc, single output, PCB mount, power boost | 0 |
|
$29.8100 / $33.4000 | Order Now |
DISTI #
V99:2348_24507902
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 2.1A 25W 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2020 | Americas - 3 |
|
$14.1600 / $19.4216 | Buy Now |
|
Future Electronics | VOF-S25B Series 25 W 12 V Single Output Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 50Box |
|
$15.8900 / $16.6900 | Buy Now |
|
Future Electronics | VOF-S25B Series 25 W 12 V Single Output Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 26 Container: Box | 0Box |
|
$29.5700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 25 W - 12 VDC - Single Output - PCB Mount - Power Boost RoHS: Compliant |
58 Partner Stock |
|
$29.3700 / $38.8200 | Buy Now |
DISTI #
000000000006367979
|
Sager | AC/DC Power Modules ac-dc, 25 W, 12 Vdc, single output, PCB mount, power boost Min Qty: 1 | 0 |
|
$30.8900 / $36.0300 | Buy Now |
DISTI #
3594715
|
element14 Asia-Pacific | POWER SUPPLY, ITE, 12V, 2.1A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$32.3322 / $36.3728 | Buy Now |
DISTI #
3594715
|
Farnell | POWER SUPPLY, ITE, 12V, 2.1A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 25 |
|
$21.3713 / $32.0758 | Buy Now |
Part Details for VOF-S25B-12-PB
VOF-S25B-12-PB CAD Models
VOF-S25B-12-PB Part Data Attributes:
|
VOF-S25B-12-PB
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-S25B-12-PB
CUI Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, FCC, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X6 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 27.94 mm |