Part Details for VP0285540000G by Anytek Technology Corporation Ltd
Overview of VP0285540000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP0285540000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP0285540000G-ND
|
DigiKey | TERM BLK 2P SIDE ENT 12.7MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1426 | Buy Now |
DISTI #
72330510
|
RS | VP-2P-12.70 Green , screw w/Steel Stamping Clamp ,MARK | Amphenol - Anytek VP0285540000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
DISTI #
ANYVP0285540000G
|
Heilind Electronics | VP-2P-12.70 GREEN - SCREW WST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
ANYVP0285540000G
|
Interstate Connecting Components | VP-2P-12.70 GREEN - SCREW WST | 0 |
|
Buy Now |