-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP0365540000G
|
Avnet Americas | BENVP0365540000G - Bulk (Alt: VP0365540000G) Min Qty: 250 Package Multiple: 1 Container: Bulk | 750 |
|
RFQ | |
DISTI #
45AJ0072
|
Avnet Americas | BENVP0365540000G - Bulk (Alt: 45AJ0072) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1741 Partner Stock |
|
$2.6200 / $4.0300 | Buy Now |
DISTI #
649-VP03655400J0G
|
Mouser Electronics | Fixed Terminal Blocks 1016 TB RIS CLA SINGLE/T RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
VP0365540000G
|
Avnet Americas | BENVP0365540000G - Bulk (Alt: VP0365540000G) Min Qty: 250 Package Multiple: 1 Container: Bulk | 750 |
|
RFQ | |
DISTI #
45AJ0072
|
Avnet Americas | BENVP0365540000G - Bulk (Alt: 45AJ0072) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1741 Partner Stock |
|
$2.6200 / $4.0300 | Buy Now |
DISTI #
VP0365540000G
|
Avnet Americas | BENVP0365540000G - Bulk (Alt: VP0365540000G) Min Qty: 250 Package Multiple: 1 Container: Bulk | 750 |
|
RFQ | |
DISTI #
45AJ0072
|
Avnet Americas | BENVP0365540000G - Bulk (Alt: 45AJ0072) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1741 Partner Stock |
|
$2.6200 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VP0365540000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VP0365540000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 65 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 13.3 mm2 | |
Wire Gauge | 6 AWG |