Part Details for VP0365540000G by Anytek Technology Corporation Ltd
Overview of VP0365540000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP0365540000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP0365540000G-ND
|
DigiKey | TERM BLK 3P SIDE ENT 10.16MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1775 In Stock |
|
$1.5125 / $3.5100 | Buy Now |
DISTI #
72298403
|
RS | VP10.16-3P slot screws Cr3 zinc, solder foot bright tin, steel stamping clamp | Amphenol - Anytek VP0365540000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 | RFQ |
DISTI #
ANYVP0365540000G
|
Heilind Electronics | VP-10.16-3P GREEN - ZINC CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL BLOCK, WTB, 3POS, 20-6AWG, TH, Pitch Spacing: 10.16mm, No. of Positions: 3Positions, Wire Size AWG Min:... |
1000 In Stock |
|
$1.4300 / $2.6000 | Buy Now |
DISTI #
ANYVP0365540000G
|
Interstate Connecting Components | VP-10.16-3P GREEN - ZINC CON | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL BLOCK, WTB, 3POS, 20-6AWG, TH, Pitch Spacing: 10.16mm, No. of Positions: 3Positions, Wire Size AWG Min:... |
1000 In Stock |
|
$1.4300 / $2.6000 | Buy Now |