Part Details for VP0385850000G by Amphenol Corporation
Overview of VP0385850000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VP0385850000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP0385850000G
|
Avnet Americas | VP03858500J0G-1270 TB RIS CLA PAR A/T - Bulk (Alt: VP0385850000G) RoHS: Compliant Min Qty: 2010 Package Multiple: 30 Container: Bulk | 0 |
|
$1.5511 / $1.8438 | Buy Now |
DISTI #
649-VP03858500J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA PAR A/T | 0 |
|
$1.6300 | Order Now |
Part Details for VP0385850000G
VP0385850000G CAD Models
VP0385850000G Part Data Attributes
|
VP0385850000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VP0385850000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 65 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 13.3 mm2 | |
Wire Gauge | 6 AWG |