Part Details for VP1-0190-R by Eaton Bussmann
Overview of VP1-0190-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP1-0190-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-VP1-0190-RCT-ND
|
DigiKey | XFMR 12.2UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16312 In Stock |
|
$2.9921 / $5.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
528 In Stock |
|
$3.0000 / $6.0700 | Buy Now |
|
Onlinecomponents.com |
272 In Stock 8313 Factory Stock |
|
$2.9200 / $6.8000 | Buy Now | |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 12.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4800 |
|
$3.2513 / $6.5025 | Buy Now |
DISTI #
000000000001606185
|
Sager | Power Inductors - SMD 12.2uH 0.43A 0.145ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
528 In Stock |
|
$3.0000 / $6.0700 | Buy Now |