There are no models available for this part yet.
Overview of VP1085540000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VP1085540000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VP1085540000G-ND
|
DigiKey | TERM BLK 10P SIDE ENT 12.7MM PCB Min Qty: 2004 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2873 | Buy Now | |
DISTI #
72330533
|
RS | VP-10P-12.70 Green , screw w/Steel Stamping Clamp ,MARK | Amphenol - Anytek VP1085540000G RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7500 | RFQ | |
DISTI #
ANYVP1085540000G
|
Heilind Electronics | VP-10P-12.70 GREEN - SCREW WS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $15.0800 | Buy Now | ||
DISTI #
ANYVP1085540000G
|
Interstate Connecting Components | VP-10P-12.70 GREEN - SCREW WS | 0 |
|
Buy Now |