There are no models available for this part yet.
Overview of VP1JV-B1199-8616E by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8616EUDE#TRPBF | Analog Devices | 2x 42V Sync Mono Buck Reg w/ 6 | |
LT8616EFE#TRPBF | Analog Devices | 2x 42V Sync Mono Buck Reg w/ 6 | |
LT8616EFE#PBF | Analog Devices | 2x 42V Sync Mono Buck Reg w/ 6 |
Price & Stock for VP1JV-B1199-8616E by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $16.3000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.1800 / $16.3000 | Buy Now |
CAD Models for VP1JV-B1199-8616E by Carling Technologies
Part Data Attributes for VP1JV-B1199-8616E by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Additional Feature
|
DOUBLE POLE SWITCHES
|
Body Breadth
|
20.828 mm
|
Body Height
|
27.4066 mm
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1500VRMS V
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.4 inch
|
Termination Type
|
QUICK CONNECT
|