Part Details for VP1PV-B11ER-0012J by Carling Technologies
Overview of VP1PV-B11ER-0012J by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP1PV-B11ER-0012J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VP1PV-B11ER-0012J-ND
|
DigiKey | PLUG ILLUMINATED Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9230 | Buy Now |
DISTI #
691-VLP-00003886
|
Mouser Electronics | Rocker Switches VP1PV-B11ER-0012J | 0 |
|
$12.6100 / $19.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7600 / $15.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7600 / $15.8000 | Buy Now |
Part Details for VP1PV-B11ER-0012J
VP1PV-B11ER-0012J CAD Models
VP1PV-B11ER-0012J Part Data Attributes
|
VP1PV-B11ER-0012J
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VP1PV-B11ER-0012J
Carling Technologies
Rocker Switch, Rocker Actuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Switch Type | ROCKER SWITCH |