Part Details for VP1TN-B1199-DR100 by Carling Technologies
Overview of VP1TN-B1199-DR100 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1001AEZ | Analog Devices | Heated Buried Zener Prec Volta | |
ADR1001E-EBZ | Analog Devices | Evaluation board | |
DM3725CBPDR100 | Texas Instruments | Digital Media Processor 515-POP-FCBGA -40 to 90 |
Price & Stock for VP1TN-B1199-DR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8900 / $15.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8900 / $15.5500 | Buy Now |
Part Details for VP1TN-B1199-DR100
VP1TN-B1199-DR100 CAD Models
VP1TN-B1199-DR100 Part Data Attributes
|
VP1TN-B1199-DR100
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VP1TN-B1199-DR100
Carling Technologies
Rocker Switch, Rocker Actuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Switch Type | ROCKER SWITCH |