Part Details for VP4-0047-R by Eaton Bussmann
Overview of VP4-0047-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP4-0047-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-5171-ND
|
DigiKey | XFMR 3.8UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
143 In Stock |
|
$5.8000 / $6.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5100 / $9.4800 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1218 Partner Stock |
|
$4.6300 / $8.4700 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
DISTI #
000000000001606197
|
Sager | Power Inductors - SMD 3.8uH 2.81A 0.057ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1218 Partner Stock |
|
$4.6300 / $8.4700 | Buy Now |