Part Details for VP4-0060-R by Eaton Bussmann
Overview of VP4-0060-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP4-0060-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1768-ND
|
DigiKey | XFMR 4.9UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
72 In Stock |
|
$6.6825 / $10.0500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 4.9uH 20% Ferrite 1.7A 0.057Ohm DCR Bulk RoHS: Compliant |
126 In Stock |
|
$4.6300 / $8.4700 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$4.5100 / $10.4300 | Buy Now | |
DISTI #
000000000001606199
|
Sager | Power Inductors - SMD 4.9uH 2.18A 0.057ohms | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 4.9uH 20% Ferrite 1.7A 0.057Ohm DCR Bulk RoHS: Compliant |
126 In Stock |
|
$4.6300 / $8.4700 | Buy Now |