Part Details for VP4-0060TR-R by Eaton Corporation
Overview of VP4-0060TR-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VP4-0060TR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP4-0060TR-R
|
Avnet Americas | Inductor, Coupled, 4.9 uH, 57 Milliohm, 1.7 A, 18mm x 18mm x 10mm - Tape and Reel (Alt: VP4-0060TR-R) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Reel | 0 |
|
$6.4512 / $7.1568 | Buy Now |
DISTI #
704-VP4-0060TR-R
|
Mouser Electronics | Power Inductors - SMD 4.9uH 2.18A 0.057ohms RoHS: Compliant | 0 |
|
$6.8800 / $7.3500 | Order Now |
|
Future Electronics | VP4-0060 Series 4.9 uH 0.057 Ohm Surface Mount Inductor and Transformer RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Reel | 0Reel |
|
$6.7200 / $6.8300 | Buy Now |
Part Details for VP4-0060TR-R
VP4-0060TR-R CAD Models
VP4-0060TR-R Part Data Attributes:
|
VP4-0060TR-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VP4-0060TR-R
Eaton Corporation
General Purpose Inductor, 4.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7171, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 7171 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.057 Ω | |
Inductance-Nom (L) | 4.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 18 mm | |
Package Style | SMT | |
Package Width | 18 mm | |
Packing Method | TR | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 1 MHz | |
Tolerance | 20% |